Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No785679-01
Order Code3620672
Product RangePXIe-8301 Series
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,782.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,782.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785679-01
Order Code3620672
Product RangePXIe-8301 Series
Technical Datasheet
Processor Type-
Operating Frequency-
Sampling Rate-
No. of Processor Cores-
Resolution (Bits)-
RAM Memory Size-
No. of Input Channels-
Hard Drive Capacity-
No. of Output Channels-
No. of Slots2
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range0°C to +55°C
Compatible WithNI PXI Chassis
Interface TypePCIe
Supported OSMac OSX, Windows
For Use WithNI PXI Systems
Product RangePXIe-8301 Series
SVHCTo Be Advised
Product Overview
785679-01 is a PXIe-8301 Thunderbolt™ 3 PXI remote control module. The PXIe-8301 enables laptop control of a PXI Express chassis over a Thunderbolt™ 3 connection. Using a Gen 3 x4 PCI Express link, the PXIe-8301 allows up to 2.3GB/s of sustained data throughput between the chassis and laptop over a Thunderbolt 3 USB Type-C cable. An additional Thunderbolt 3 port allows for connecting additional Thunderbolt or USB-C devices.
- Dimension is 111.76mm × 175.26mm
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1
- Operating temperature range from 0°C to 55°C
Technical Specifications
Processor Type
-
Sampling Rate
-
Resolution (Bits)
-
No. of Input Channels
-
No. of Output Channels
-
No. of I/O's
-
Operating Temperature Range
0°C to +55°C
Interface Type
PCIe
For Use With
NI PXI Systems
SVHC
To Be Advised
Operating Frequency
-
No. of Processor Cores
-
RAM Memory Size
-
Hard Drive Capacity
-
No. of Slots
2
Supply Voltage Range
-
Compatible With
NI PXI Chassis
Supported OS
Mac OSX, Windows
Product Range
PXIe-8301 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.427