Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No785971-01
Order Code3620692
Product RangePXIe-1095
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18,231.000 |
Price for:Each
Minimum: 1
Multiple: 1
€18,231.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785971-01
Order Code3620692
Product RangePXIe-1095
Technical Datasheet
For Use WithNI PXI Systems
No. of Slots18
Interface Type-
Rack U Height3U
Product RangePXIe-1095
SVHCLead (21-Jan-2025)
Product Overview
The PXIe-1095 features a high-bandwidth backplane and up to 82 W of power and cooling in every slot to meet a wide range of high-performance test and measurement application needs. The chassis incorporates two hot-swappable power supplies to improve the mean time to repair (MTTR) of the PXI system; it also offers a Timing and synchronisation option that includes a built-in oven-controlled crystal oscillator (OCXO) for increased clock accuracy and external clock and trigger routing. It accepts PXI Express modules in every slot and supports standard PXI hybrid-compatible modules in up to five slots.
Technical Specifications
For Use With
NI PXI Systems
Interface Type
-
Product Range
PXIe-1095
No. of Slots
18
Rack U Height
3U
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10