Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No785977-01
Order Code3620695
Product RangePXIe-6593
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28,800.000 |
Price for:Each
Minimum: 1
Multiple: 1
€28,800.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785977-01
Order Code3620695
Product RangePXIe-6593
Technical Datasheet
Product TypeFlexRIO High-Speed Serial Module
No. of Ports8 Port
Data Rate16.3Gbps
Bus Connector TypePXI Express
Supported OS-
For Use WithNI Electronic Test and Instrumentation
Product RangePXIe-6593
SVHCTo Be Advised
Product Overview
The PXIe-6593 is designed for engineers who need to validate, interface through, and test serial protocols. It includes a Xilinx Kintex Ultrascale FPGA to implement various high-speed serial protocols, and it is programmable in LabVIEW FPGA for maximum application-specific customization and reuse. The PXIe-6593 takes advantage of FPGA multigigabit transceivers for up to eight TX and RX lanes.
Technical Specifications
Product Type
FlexRIO High-Speed Serial Module
Data Rate
16.3Gbps
Supported OS
-
Product Range
PXIe-6593
No. of Ports
8 Port
Bus Connector Type
PXI Express
For Use With
NI Electronic Test and Instrumentation
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:4A994.b
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.757