Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6,320.000 |
Product Information
Product Overview
786369-01 is a cRIO-9041 CompactRIO controller. It is a rugged, high-performance, customizable embedded controller that offers Intel Atom dual-core processing, NI-DAQmx support, and an SD card slot for data-logging, embedded monitoring, and control. It includes a Kintex-7 70T FPGA with LabVIEW FPGA Module support for advanced control and coprocessing. The controller provides precise, synchronized timing and deterministic communications using Time Sensitive Networking (TSN), which is ideal for highly distributed measurements. This controller offers several connectivity ports, including Gigabit Ethernet, USB 3.1, USB 2.0, RS232, and RS485 ports. You can use the USB 3.1 ports to add a local human machine interface and program, deploy, and debug software, which simplifies application development.
- 1.30GHz dual core Intel Atom CPU
- 2GB RAM size, 4GB hard drive memory size
- 4-slot CompactRIO controller
- 2 Ethernet ports on controller
- GigE vision support
- Operating temperature range from -40°C to 70°C
Technical Specifications
Intel Atom E3930
2 Core
4GB
-40°C to +70°C
Ethernet, RS-232, RS-485, USB
NI CompactRIO Systems
2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327) (21-Jan-2025)
1.3GHz
2GB
4
NI CompactRIO Chassis
Linux
cRIO-9041
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate