10 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €2,328.000 |
Product Information
Product Overview
786424-01 is a cRIO-9053 1.33GHz dual-core CPU, 1GB DRAM, 4GB storage, -20°C to 55°C, Artix 7 50T FPGA, 4-slot CompactRIO controller. The cRIO-9053 is a rugged, deployable controller for data acquisition and control applications. It offers Intel Atom dual-core processing, an Artix-7 FPGA, and four slots for C series modules. It runs the NI Linux real-time operating system with access to the I/O through NI-DAQmx drivers or with the LabVIEW FPGA module. The controller provides precise, synchronized timing and deterministic communications over the network using TSN, ideal for distributed measurements and control. This controller offers one Gigabit Ethernet port, one USB 3.1 host port, one USB 2.0 device port, a trigger line, and a μSD card slot for storing data locally. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
- 9VDC to 30VDC (voltage input range (measured at the cRIO-9053 power connector)
- 30W maximum power consumption
- Dimensions (unloaded) is 221.4mm × 82.5mm × 189.6mm
- Operating temperature range from -20°C to 55°C
- IP40 ingress protection
Technical Specifications
Intel Atom E3805
2 Core
4GB
-20°C to +55°C
Ethernet, USB
NI CompactRIO Systems
Lead (21-Jan-2025)
1.33GHz
1GB
4
NI CompactRIO Chassis
Linux
cRIO-9053
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate