1 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €3,162.000 |
Product Information
Product Overview
786425-01 is a cRIO-9054 1.33GHz dual-core CPU, 2GB DRAM, 4GB storage, Artix 7 100T FPGA, 4-slot CompactRIO controller. It is a rugged, deployable controller for data acquisition and control applications. It offers Intel Atom dual-core processing, an Artix-7 FPGA, and four slots for C series modules. It runs the NI Linux Real-Time operating system with access to the I/O through NI-DAQmx drivers or with the LabVIEW FPGA module. The controller provides precise, synchronized timing and deterministic communications over the network using TSN, ideal for distributed measurements and control. This controller offers two Gigabit Ethernet ports, one USB 3.1 host port, one USB 2.0 device port, a trigger line, and a μSD card slot for storing data locally. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
- Voltage input range from 9VDC to 30VDC (measured at the cRIO-9054 power connector)
- Maximum power consumption is 30W
- Dimension (unloaded) is 221.4mm × 82.5mm × 189.6mm
- Operating temperature range from -20°C to 55°C
- IP40 ingress protection
Technical Specifications
Intel Atom E3805
2 Core
4GB
-20°C to +55°C
Ethernet, USB
NI CompactRIO Systems
Lead (21-Jan-2025)
1.33GHz
2GB
4
NI CompactRIO Chassis
Linux
cRIO-9054
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate