Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No786502-01
Order Code3622905
Product RangePCIe-1477
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6,180.000 |
Price for:Each
Minimum: 1
Multiple: 1
€6,180.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No786502-01
Order Code3622905
Product RangePCIe-1477
Technical Datasheet
Product TypeFrame Grabber Reconfigurable Device
Bus Connector TypePCI Express
No. of Cameras Supported1 Camera
FPGA FamilyKintex-7 325T
For Use WithNI Machine Vision Products
Product RangePCIe-1477
SVHCTo Be Advised
Product Overview
The PCIe-1477 works well for deployment systems and features a user-programmable FPGA for on-board image processing. Placed directly in the image path, FPGAs can acquire and process images with closed-loop control without CPU intervention. This technology is also suitable for high-throughput system architectures to preprocess image data on the FPGA and then send the data to the CPU for further processing and decision-making. The PCIe-1477 also supports Power over Camera Link (PoCL), which you can use to power cameras through PoCL-enabled cables.
Technical Specifications
Product Type
Frame Grabber Reconfigurable Device
No. of Cameras Supported
1 Camera
For Use With
NI Machine Vision Products
SVHC
To Be Advised
Bus Connector Type
PCI Express
FPGA Family
Kintex-7 325T
Product Range
PCIe-1477
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44