Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No786986-01
Order Code3620719
Product RangePXIe-8861
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8,880.000 |
Price for:Each
Minimum: 1
Multiple: 1
€8,880.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No786986-01
Order Code3620719
Product RangePXIe-8861
Technical Datasheet
Processor TypeIntel Xeon E3-1515M v5
Operating Frequency2.8GHz
No. of Processor Cores4 Core
RAM Memory Size8GB
Hard Drive Capacity-
No. of Slots-
Operating Temperature Range0°C to +55°C
Compatible WithNI PXI Chassis
Interface TypeEthernet, RS-232, USB
Supported OSWindows 10
For Use WithNI PXI Systems
Product RangePXIe-8861
SVHCTo Be Advised
Product Overview
The PXIe-8861 is an Intel Xeon 4-Core embedded controller for PXI Express systems. You use it for processor-intensive RF, modular instrumentation, and data acquisition applications. The PXIe-8861 includes two 10/100/1000BASE-TX (Gigabit) Ethernet ports, two USB 3.0 ports, four USB 2.0 ports, as well as an integrated hard drive, serial port, two Thunderbolt™ 3 ports, and other peripheral I/O. Thunderbolt and the Thunderbolt logo are trademarks of Intel Corporation or its subsidiaries in the U.S. and/or other countries.
Technical Specifications
Processor Type
Intel Xeon E3-1515M v5
No. of Processor Cores
4 Core
Hard Drive Capacity
-
Operating Temperature Range
0°C to +55°C
Interface Type
Ethernet, RS-232, USB
For Use With
NI PXI Systems
SVHC
To Be Advised
Operating Frequency
2.8GHz
RAM Memory Size
8GB
No. of Slots
-
Compatible With
NI PXI Chassis
Supported OS
Windows 10
Product Range
PXIe-8861
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2