Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No787026-01
Order Code3622970
Product RangePXIe-1083 Series
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2,750.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,750.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787026-01
Order Code3622970
Product RangePXIe-1083 Series
Technical Datasheet
For Use WithNI PXI Systems
No. of Slots5
Interface Type-
Rack U Height3U
Product RangePXIe-1083 Series
SVHCTo Be Advised
Product Overview
787026-01 is a PXIe-1083 PXI chassis. It features a high-bandwidth, all-hybrid backplane to meet high-performance test and measurement application needs. This PXI chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt 3 MXI-Express controller. It has IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety standard.
- AC chassis power supply
- 5 hybrid slots
- 2GB/s maximum system bandwidth
- 5-slot count
- 58W slot cooling capacity
- VCXO onboard clock
- Operating voltage range from 90VAC to 264VAC
- Operating frequency range from 47Hz to 63Hz
- 78% typical efficiency, internal fuse in line overcurrent protection
Technical Specifications
For Use With
NI PXI Systems
Interface Type
-
Product Range
PXIe-1083 Series
No. of Slots
5
Rack U Height
3U
SVHC
To Be Advised
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.26796