Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No787040-01
Order Code3875685
Product RangePXIE-1090
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,741.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,741.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787040-01
Order Code3875685
Product RangePXIE-1090
Technical Datasheet
For Use WithNI PXI Systems
No. of Slots2
Interface Type-
Rack U Height3U
Product RangePXIE-1090
SVHCTo Be Advised
Product Overview
PXIe‑1090 is a Thunderbolt™, 2-slot (1 hybrid slot), up to 2GB/s PXI chassis. It features a high-bandwidth backplane to meet high-performance test and measurement application needs. This PXI chassis features one hybrid connector, 58W power and cooling, and an integrated Thunderbolt 3 MXI-Express controller.
Technical Specifications
For Use With
NI PXI Systems
Interface Type
-
Product Range
PXIE-1090
No. of Slots
2
Rack U Height
3U
SVHC
To Be Advised
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5