Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No787174-01
Order Code3620727
Product RangePXIe-8880
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €15,200.000 |
Price for:Each
Minimum: 1
Multiple: 1
€15,200.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787174-01
Order Code3620727
Product RangePXIe-8880
Technical Datasheet
Processor TypeIntel Xeon E5-2618L v3
Operating Frequency2.3GHz
No. of Processor Cores8 Core
RAM Memory Size8GB
Hard Drive Capacity480GB
No. of Slots-
Operating Temperature Range0°C to +50°C
Compatible WithNI PXI Chassis
Interface TypeLPC, SPI, SATA, USB
Supported OSWindows 7
For Use WithNI PXI Systems
Product RangePXIe-8880
SVHCTo Be Advised
Technical Specifications
Processor Type
Intel Xeon E5-2618L v3
No. of Processor Cores
8 Core
Hard Drive Capacity
480GB
Operating Temperature Range
0°C to +50°C
Interface Type
LPC, SPI, SATA, USB
For Use With
NI PXI Systems
SVHC
To Be Advised
Operating Frequency
2.3GHz
RAM Memory Size
8GB
No. of Slots
-
Compatible With
NI PXI Chassis
Supported OS
Windows 7
Product Range
PXIe-8880
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2