Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No787287-01
Order Code3620728
Product RangesbRIO-9603
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,350.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,350.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787287-01
Order Code3620728
Product RangesbRIO-9603
Technical Datasheet
Processor TypeIntel Atom E3805
Operating Frequency1.33GHz
No. of Processor Cores2 Core
RAM Memory Size1GB
Hard Drive Capacity4GB
No. of Slots-
Operating Temperature Range-40°C to +85°C
Compatible WithNI CompactRIO Chassis
Interface TypeCAN, Ethernet, RS-232, SATA, USB
Supported OSLinux
For Use WithNI CompactRIO Systems
Product RangesbRIO-9603
SVHCTo Be Advised
Product Overview
The sbRIO-9603 is an embedded CompactRIO Single-Board Controller that integrates a real-time processor, a user-reconfigurable FPGA, and digital I/O on a single printed circuit board (PCB). You can embed the sbRIO-9603 in high-volume OEM applications that require flexibility, reliability, and high performance. This controller features two Ethernet connectors, an RS232 serial port, a CAN port, and an RMC connector that provides the option to connect two C Series I/O modules and 96 3.3 V digital I/O lines.
Technical Specifications
Processor Type
Intel Atom E3805
No. of Processor Cores
2 Core
Hard Drive Capacity
4GB
Operating Temperature Range
-40°C to +85°C
Interface Type
CAN, Ethernet, RS-232, SATA, USB
For Use With
NI CompactRIO Systems
SVHC
To Be Advised
Operating Frequency
1.33GHz
RAM Memory Size
1GB
No. of Slots
-
Compatible With
NI CompactRIO Chassis
Supported OS
Linux
Product Range
sbRIO-9603
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592