2 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €3,842.000 |
Product Information
Product Overview
The sbRIO-9638 is an embedded controller that integrates a real-time processor running the NI Linux Real Time OS, a user-reconfigurable FPGA, and I/O on a single printed circuit board (PCB). This controller is designed to be easily embedded in high-volume OEM applications that require flexibility, reliability, and high performance. It features Gigabit Ethernet, CAN, USB, serial, and SDHC ports and an operating temperature range that can handle the most demanding environments. The sbRIO-9638 has sixteen 16-bit analogue inputs, four 16-bit analogue outputs, and twenty-eight 5 V digital lines. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
Technical Specifications
Intel Atom E3805
2 Core
4GB
-40°C to +85°C
CAN, Ethernet, RS-232, SATA, USB
NI CompactRIO Systems
To Be Advised
1.33GHz
1GB
-
NI CompactRIO Chassis
Linux
sbRIO-9638
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate