Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No787457-01
Order Code3875357
Product RangePXIe-1487
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €19,700.000 |
Price for:Each
Minimum: 1
Multiple: 1
€19,700.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787457-01
Order Code3875357
Product RangePXIe-1487
Technical Datasheet
Product TypeGMSL Interface Module
No. of Ports8 Port
Data Rate6Gbps
Bus Connector TypePCI Express
Supported OS-
For Use WithNI PXI FlexRIO System
Product RangePXIe-1487
SVHCTo Be Advised
Technical Specifications
Product Type
GMSL Interface Module
Data Rate
6Gbps
Supported OS
-
Product Range
PXIe-1487
No. of Ports
8 Port
Bus Connector Type
PCI Express
For Use With
NI PXI FlexRIO System
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:4A994.b
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5