Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No787805-33
Order Code3875232
Product RangePXIe-8881
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13,200.000 |
Price for:Each
Minimum: 1
Multiple: 1
€13,200.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787805-33
Order Code3875232
Product RangePXIe-8881
Technical Datasheet
Processor TypeIntel Xeon
Operating Frequency3.9GHz
No. of Processor Cores8 Core
RAM Memory Size-
Hard Drive Capacity512GB
No. of Slots-
Operating Temperature Range0°C to +55°C
Compatible WithNI PXI Chassis
Interface TypeEthernet, RS-232, USB
Supported OSLabVIEW RT
For Use WithNI PXI Systems
Product RangePXIe-8881
SVHCTo Be Advised
Product Overview
787805-33 is a PXIe-8881, 3.9GHz 8-corePXI controller. The PXIe-8881 is an Intel Xeon 8-Core embedded controller for PXI Express systems, You can use this PXI Controller for processor-intensive RF, modular instrumentation, and data acquisition applications. The PXIe‑8881 includes two 10/100/1000BASE‑TX (Gigabit) Ethernet ports, two USB 3.0 ports, four USB 2.0 ports, as well as an integrated hard drive and other peripheral I/O, such as two Thunderbolt 3 ports.
- 512GB hard drive
Technical Specifications
Processor Type
Intel Xeon
No. of Processor Cores
8 Core
Hard Drive Capacity
512GB
Operating Temperature Range
0°C to +55°C
Interface Type
Ethernet, RS-232, USB
For Use With
NI PXI Systems
SVHC
To Be Advised
Operating Frequency
3.9GHz
RAM Memory Size
-
No. of Slots
-
Compatible With
NI PXI Chassis
Supported OS
LabVIEW RT
Product Range
PXIe-8881
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2