Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4,790.000 |
Product Information
Product Overview
cRIO-9055 is a Artix-7 A100T FPGA, extended temperature, 4-slot CompactRIO controller. It is a rugged, deployable controller for data acquisition and control applications. It offers Intel Atom dual-core processing, an Artix-7 FPGA, and four slots for C series modules. It runs the NI Linux real-time operating system with access to the I/O through NI-DAQmx drivers or with the LabVIEW FPGA module. The controller provides precise, synchronized timing and deterministic communications over the network using TSN, ideal for distributed measurements and control. This controller offers two Gigabit Ethernet ports, one USB 3.1 host port, one USB 2.0 device port, a trigger line, and a μSD card slot for storing data locally. It combines a processor running NI Linux real-time, a programmable FPGA, and modular I/O with vision, motion, and display capabilities.
- 1.33GHz dual-core CPU, 2GB DRAM, 4GB storage
- Operating temperature rating range from -40°C to 70°C
- Supported operating system is Linux
- USB 2.0 Type-C device port with console out, USB 3.1 Type-C host port
- SD association MicroSD card removable storage
Technical Specifications
Intel Atom E3805
2 Core
4GB
-40°C to +70°C
Ethernet, USB
NI CompactRIO Systems
Lead (21-Jan-2025)
1.33GHz
2GB
4
NI CompactRIO Chassis
Linux
CRIO-9055
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate