Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No788269-01
Order Code4225350
Product RangeTS-15100
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €515.000 |
Price for:Each
Minimum: 1
Multiple: 1
€515.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No788269-01
Order Code4225350
Product RangeTS-15100
Technical Datasheet
Product TypeAnalogue Input Module
Sampling Rate250kSPS
Resolution (Bits)16bit
No. of Input Channels32Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range2.5V to 10V
Operating Temperature Range0°C to +55°C
For Use WithNI PXI Controllers
Product RangeTS-15100
SVHCTo Be Advised
Product Overview
TS-15100 is a 16bit, 32-channel, 250KS/s TestScale analogue input module. The TS-15100 helps you measure single-ended or differential analogue input voltage signals with four programmable input ranges: ±10V, ±5V, ±1V, and ±0.2V. This module also provides ±30V Ch-COM protection. The module also supports common Linux desktop distributions as well as integration with NI software such as TestStand, LabVIEW, and SystemLink. Additionally, the TS-15100 includes the NI-DAQmx driver, which includes example code and support for common languages such as Python, C/C++, .NET, and LabVIEW.
Technical Specifications
Product Type
Analogue Input Module
Resolution (Bits)
16bit
No. of Output Channels
-
Supply Voltage Range
2.5V to 10V
For Use With
NI PXI Controllers
SVHC
To Be Advised
Sampling Rate
250kSPS
No. of Input Channels
32Channels
No. of I/O's
-
Operating Temperature Range
0°C to +55°C
Product Range
TS-15100
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142881