Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €20,600.000 | 
Product Information
Product Overview
788351-01 is a 4 input/4 output PXIe1488 FlexRIO FPD-Link™ Interface Module - The PXIe-1488 combines the Texas Instruments Flat Panel Display Link™ (FPD-Link™) interface with the Xilinx FPGA for high-throughput vision and imaging applications. With the PXIe-1488 high-speed digital interface, you can use and test advanced driver assistance systems (ADAS), autonomous drive (AD) camera sensors, and electronic control units (ECUs). Additionally, the PXIe-1488 features FPD-Link™ serializers and deserializers with Xilinx FPGA for a high-throughput and customizable FPD-Link™ interface on PXI. The included FlexRIO driver, with LabVIEW FPGA examples, provides access and control for power-over-coax (PoC), I²C back-channel communication, and general-purpose input/output (GPIO) communication on the FPD-Link™ channels. This module is ideal for in-vehicle data logging, lab-based playback, or hardware-in-the-loop (HIL) applications. FPD-Link is a trademark of Texas Instruments.
- DS90UB791 deserializers/DS90UB9702 serializers
- CSI-2 interface that is equipped with either 1, 2, or 4 lanes that feature 600 to 2,500Mb/s per lane
- KU11P FPGA with 21Mb of embedded block RAM in addition to 60 DMA channels
- Onboard DRAM for PXIe-1488 includes 4GB of memory, which is distributed across 2 banks of 2GB each
- Physical bus for the onboard DRAM is 32 bits in width, and it operates at a clock rate of 1064MHz
- LabVIEW FPGA DRAM clock rate is 267MHz, LabVIEW FPGA bus width is 256bits per bank
- Dimension is 21.6cm × 4.1cm x 13.0cm
- Operating temperature range from 0°C to 55°C
Technical Specifications
FPD-Link Interface Module
7.55Gbps
-
PXIe-1488
8 Port
PCI Express
NI PXI FlexRIO Systems
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate