Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No788651-01
Order Code4131918
Product RangeNI-9860
Technical Datasheet
14 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €782.250 |
Price for:Each
Minimum: 1
Multiple: 1
€782.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No788651-01
Order Code4131918
Product RangeNI-9860
Technical Datasheet
Product TypeC Series Vehicle Multiprotocol Interface Module
No. of Ports2 Port
Data Rate-
Supported OS-
For Use WithCompactDAQ or CompactRIO Systems
Product RangeNI-9860
SVHCLead (21-Jan-2025)
Product Overview
NI‑9860 is a 2-port, C series vehicle multiprotocol interface module. It is a hardware-selectable HS/FD controller area network (CAN) and/or local interconnect network (LIN) interface for developing CAN and/or LIN applications. As part of the NI‑XNET platform, the NI‑9860 works well for applications requiring high-speed manipulation of hundreds of frames and signals while taking other data acquisition measurements in the same CompactDAQ hardware platform or while performing low-level FPGA control and embedded monitoring in the same CompactRIO chassis.
Technical Specifications
Product Type
C Series Vehicle Multiprotocol Interface Module
Data Rate
-
For Use With
CompactDAQ or CompactRIO Systems
SVHC
Lead (21-Jan-2025)
No. of Ports
2 Port
Supported OS
-
Product Range
NI-9860
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.312071