Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,590.000 |
Product Information
Product Overview
788815-01 is a PXIe, 2.4GHz quad-core processor PXI controller. The PXIe‑8822 is an Intel Core i3‑based embedded controller for PXI systems. You can use the PXI-8822 to create a compact or portable PC-based platform for industrial control, data acquisition, and test and measurement applications. This PXI Controller includes a 10/100/1000/2500 BASE‑T Gigabit Ethernet port, two Hi‑Speed USB ports, two USB 3.0 ports, as well as an integrated hard drive, serial port, and other peripheral I/O.
- 8MB smart cache
- 8GB standard (16GB maximum), single channel DD4-3200MHz, nonECC SODIMM memory
- 512GB (or greater) M.2, NVMe SSD storage
- 1 x DisplayPort 1.4
- 2.5GT/s PCI express link speed
- Windows 10 IoT or Linux RT installed operating system
- One system slot plus three controller expansion slots
- Fully compatible with PXI Express Specification 1.0
Technical Specifications
Intel Core i3-11100HE
4 Core
512GB
0°C to +55°C
Ethernet, RS-232, USB
NI PXI Systems, PXI Express Systems
2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327) (21-Jan-2025)
2.4GHz
8GB
4
NI PXI Chassis
Windows 11
PXIe-8822
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate