Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No788816-0118
Order Code4335253
Product RangePXIe-8842
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7,000.000 |
Price for:Each
Minimum: 1
Multiple: 1
€7,000.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No788816-0118
Order Code4335253
Product RangePXIe-8842
Technical Datasheet
Processor TypeIntel Core i5-11500HE
Operating Frequency2.6GHz
No. of Processor Cores6 Core
RAM Memory Size8GB
Hard Drive Capacity512GB
No. of Slots4
Operating Temperature Range0°C to +55°C
Compatible WithNI PXI Chassis
Interface TypeEthernet, RS-232, USB
Supported OSLinux Real-Time, Windows 10 IOT, 11 IOT
For Use WithNI PXI Systems, PXI Express Systems
Product RangePXIe-8842
SVHCTo Be Advised
Product Overview
788816-0118 is a PXIe, 2.6GHz 6-core processor PXI controller. The PXIe‑8842 is an embedded controller for PXI systems that you can use for processor-intensive modular instrumentation and data acquisition applications. The PXIe‑8842 includes two 10/100/1000/2500BASE‑T (Gigabit) Ethernet ports, one Thunderbolt™ 4 port, two USB 3.0 ports, four USB 2.0 ports, as well as an integrated hard drive, serial port, and other peripheral I/O.
- 12MB smart cache
- 8GB standard (16GB maximum), single channel DD4-3200MHz, nonECC SODIMM memory
- 512GB (or greater) M.2, NVMe SSD storage
- 1 x DisplayPort 1.4
- 5GT/s PCI express link speed
- Windows 10 IoT or Linux RT installed operating system
- One system slot plus three controller expansion slots
- Fully compatible with PXI Express Specification 1.0
- Optional TPM 2.0(Trusted Platform Module)
Technical Specifications
Processor Type
Intel Core i5-11500HE
No. of Processor Cores
6 Core
Hard Drive Capacity
512GB
Operating Temperature Range
0°C to +55°C
Interface Type
Ethernet, RS-232, USB
For Use With
NI PXI Systems, PXI Express Systems
SVHC
To Be Advised
Operating Frequency
2.6GHz
RAM Memory Size
8GB
No. of Slots
4
Compatible With
NI PXI Chassis
Supported OS
Linux Real-Time, Windows 10 IOT, 11 IOT
Product Range
PXIe-8842
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001