Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €73,600.000 |
Product Information
Product Overview
PXIe-5841 is a 6GHz, 1GHz bandwidth, RF PXI vector signal transceiver. The PXIe-5841 is a vector signal transceiver (VST) with 1GHz of instantaneous bandwidth. It combines vector signal generator, vector signal analyser and high-speed serial interface capabilities with FPGA-based real-time signal processing and control. The PXIe-5841 features the flexibility of a software defined radio architecture with RF instrument class performance. This VST delivers the fast measurement speed and small form factor of a production test box with the flexibility and high performance of R&D-grade box instruments. The PXIe-5841 is available with an optional high-performance local oscillator module for improved phase noise, measurement time, and EVM performance. You can use the VST to test a variety of cellular and wireless standards such as Wi-Fi 6 and 5G NR. In addition, you can expand the small, two slot 2U PXI Express form factor to support multiple input, multiple output (MIMO) configurations.
Technical Specifications
1GHz
1GHz
175µs
NI PXI Systems
To Be Advised
9kHz to 6GHz
9kHz to 6GHz
RF
PXIe-5841
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate