Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No789130-01
Order Code4684081
Product RangeNI-9238
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,380.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,380.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No789130-01
Order Code4684081
Product RangeNI-9238
Technical Datasheet
Product TypeC Series Voltage Input Module
Sampling Rate50kSPS
Resolution (Bits)24bit
No. of Input Channels4Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range± 500mV
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9238
SVHCNo SVHC (21-Jan-2025)
Product Overview
789130-01 is a ±500mV, 50kS/s/ch, 24bit, simultaneous input, 4-channel NI-9238 C series voltage input module. The NI‑9238 performs differential analogue input. The measurement range is compatible with many low-voltage sensors such as current shunts and current transducers in high-current applications. When used with higher-voltage C Series Voltage Input Modules, the NI‑9238 can measure power and energy consumption for applications such as appliance test, industrial machine monitoring, power quality analysis, phasor measurements, and harmonic analysis.
- 250Vrms channel to channel isolation
- Snap-In connector
Technical Specifications
Product Type
C Series Voltage Input Module
Resolution (Bits)
24bit
No. of Output Channels
-
Supply Voltage Range
± 500mV
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
50kSPS
No. of Input Channels
4Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9238
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3