Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No789431-0118
Order Code4335258
Product RangePXIe-8881
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €13,200.000 | 
Price for:Each
Minimum: 1
Multiple: 1
€13,200.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No789431-0118
Order Code4335258
Product RangePXIe-8881
Technical Datasheet
Processor TypeIntel Xeon
Operating Frequency3.9GHz
No. of Processor Cores8 Core
RAM Memory Size32GB
Hard Drive Capacity512GB
No. of Slots4
Operating Temperature Range0°C to +55°C
Compatible WithNI PXI Chassis
Interface TypeEthernet, RS-232, USB
Supported OSWindows 11
For Use WithNI PXI Express Systems
Product RangePXIe-8881
SVHCTo Be Advised
Product Overview
789431-0118 is a PXIe-8881 Intel Xeon 8-Core embedded controller for PXI Express systems, You can use this PXI Controller for processor-intensive RF, modular instrumentation, and data acquisition applications. The PXIe‑8881 includes two 10/100/1000BASE‑TX (Gigabit) Ethernet ports, two USB 3.0 ports, four USB 2.0 ports, as well as an integrated hard drive and other peripheral I/O, such as two Thunderbolt 3 ports.
- 3.9GHz base frequency, 4.5Hz max turbo frequency
- 16.5MB cache, 32GB (64GB max) quad-channel DDR4-2666 (base)
- 500GB (or greater) solid-state, M.2 NVMe storage
- 1 x DisplayPort 1.2
- 1 x i219 port, 10/100/1000 Base T, wake on LAN, 1 x i210 port, 10/100/1000 Base T, 1588 Ethernet
- 1 x mini-GPIB interface, 1 x DB-9 serial port(RS232)
- 4 x type-A hi-speed USB (2.0) ports, 2 x type-A SuperSpeed USB (3.2 Gen 1) ports
- Windows 10 IoT Enterprise or Linux RT OS
Technical Specifications
Processor Type
Intel Xeon
No. of Processor Cores
8 Core
Hard Drive Capacity
512GB
Operating Temperature Range
0°C to +55°C
Interface Type
Ethernet, RS-232, USB
For Use With
NI PXI Express Systems
SVHC
To Be Advised
Operating Frequency
3.9GHz
RAM Memory Size
32GB
No. of Slots
4
Compatible With
NI PXI Chassis
Supported OS
Windows 11
Product Range
PXIe-8881
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001