Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No790064-01
Order Code4691644
Product RangeFD-11614
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5,128.900 |
Price for:Each
Minimum: 1
Multiple: 1
€5,128.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No790064-01
Order Code4691644
Product RangeFD-11614
Technical Datasheet
Product TypeTemperature Input Device
Sampling Rate-
Resolution (Bits)24bit
No. of Input Channels16Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range± 78.125mV
Operating Temperature Range-40°C to +85°C
For Use WithNI FieldDAQ Devices
Product RangeFD-11614
SVHCNo SVHC (21-Jan-2025)
Product Overview
790064-01 is a FieldDAQ FD-11614 temperature input device. It is an IP65/IP67-rated 16-channel thermocouple device that can be networked and synchronized with IEEE 802.1AS devices. The FD-11613 supports B, E, J, K, N, R, S, and T thermocouple types.
- Dimension is 198.12mm x 76.2mm x 48.26mm
Technical Specifications
Product Type
Temperature Input Device
Resolution (Bits)
24bit
No. of Output Channels
-
Supply Voltage Range
± 78.125mV
For Use With
NI FieldDAQ Devices
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
-
No. of Input Channels
16Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +85°C
Product Range
FD-11614
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2