Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No867114-01
Order Code4225334
Product RangePXIe-DMM5100
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4,380.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4,380.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No867114-01
Order Code4225334
Product RangePXIe-DMM5100
Technical Datasheet
No. of Digits6.5
DMM ConnectivityUSB
Current Measure AC Max-
Voltage Measure AC Max-
Resistance Measure Max-
Product RangePXIe-DMM5100
Current Measure DC Max1A
Voltage Measure DC Max300V
Manufacturer Warranty-
DMM FunctionsDC Current, DC Voltage
Plug TypeUS
SVHCTo Be Advised
Product Overview
PXIe-DMM5100 is a 6½-digit, ±300V PXI digital multimeter bundle. The PXI-4065 helps user to perform AC/DC voltage, AC/DC current, and 2‑ or 4‑wire resistance measurements, as well as diode tests, for OEMs, educational laboratories, or other cost-conscious test and measurement applications. The included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller.
- Scalability-simplify user benchtop by combining instruments in a single “box”
- PXI switch handshaking facilitates automation and multi-instrument synchronization
- Multi-instrument synchronization by sharing timing and trigger signals through the backplane
- PXI hybrid bus connector
- 6.5 digits of resolution
- DC voltage range is ±300V, DC current range is ±1A
- Basic DC voltage accuracy is 90ppm
Contents
5-slot PXIe-1083 PXI chassis and PXI-4065 PXI digital multimeter, Thunderbolt cable, Power cable (US), P-1 DMM standard probe set, Banana plugs.
Technical Specifications
No. of Digits
6.5
Current Measure AC Max
-
Resistance Measure Max
-
Current Measure DC Max
1A
Manufacturer Warranty
-
Plug Type
US
DMM Connectivity
USB
Voltage Measure AC Max
-
Product Range
PXIe-DMM5100
Voltage Measure DC Max
300V
DMM Functions
DC Current, DC Voltage
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.162558