Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6,461.000 |
Product Information
Product Overview
PXIe-MIO5101 is a 32 AI (16bit, 2MS/s), 4 AO, 48 DIO PXI multifunction I/O bundle. It includes the 5-slot PXIe-1083 PXI chassis, the PXIe-6363 PXI multifunction I/O module, and two SCB-68A terminal blocks. The PXIe-6363 helps user perform pulse-width modulation (PWM), encoder, frequency, event counting, and more. Plus, the PXIe-6363 features high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software, as well as on-board NI‑STC3 timing and synchronization technology. The included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller, and the included terminal blocks provide a shielded I/O connection. Additionally, the PXIe-MIO5101 bundle includes the NI‑DAQmx™ driver and utility, two 68pin male VHDCI to 68pin female D-SUB shielded multifunction cables, as well as a Thunderbolt cable.
- 90VAC to 264VAC supply voltage range
- 0°C to +55°C operating temperature range
- Used with NI PXI controllers
- 32 input channels, 4 output channels
Contents
Multifunction I/O bundle, 5-slot PXIe-1083 PXI chassis, PXIe-6363 PXI multifunction I/O module and two SCB-68A terminal blocks.
Technical Specifications
Multifunction I/O Module
16bit
4Channels
90V AC to 264V AC
NI PXI Controllers
PXIe-MIO5101
2MSPS
32Channels
48I/O's
0°C to +55°C
NI PXI Controllers
To Be Advised
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate