Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781699-01
Order Code3622069
Product RangePXIe-1435
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4,510.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4,510.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781699-01
Order Code3622069
Product RangePXIe-1435
Technical Datasheet
Product TypePXI Frame Grabber Module
Interface TypeSerial
Bus Connector TypePCI Express
No. of Cameras Supported1 Camera
FPGA Family-
For Use WithNI Machine Vision Products
Product RangePXIe-1435
SVHCTo Be Advised
Product Overview
The PXIe-1435 is a Camera Link image acquisition device designed for machine vision and scientific imaging applications that require high data throughput. The PXIe-1435 works with any base-, medium-, and full-configuration Camera Link camera, and it is ideal for many industrial, life science, and biomedical imaging applications. The PXIe-1435 also supports Power over Camera Link (PoCL) and can power cameras through PoCL-enabled cables. The on-board digital I/O includes four TTL, two optoisolated inputs, and one quadrature encoder.
Technical Specifications
Product Type
PXI Frame Grabber Module
Bus Connector Type
PCI Express
FPGA Family
-
Product Range
PXIe-1435
Interface Type
Serial
No. of Cameras Supported
1 Camera
For Use With
NI Machine Vision Products
SVHC
To Be Advised
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44