Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPM1H101MPD6
Order Code8812608
Product RangeUPM Series
Technical Datasheet
3.310 In Stock
7.200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.676 |
50+ | €0.370 |
100+ | €0.284 |
250+ | €0.266 |
1000+ | €0.248 |
1800+ | €0.234 |
Price for:Each
Minimum: 1
Multiple: 1
€0.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPM1H101MPD6
Order Code8812608
Product RangeUPM Series
Technical Datasheet
Capacitance100µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height15mm
Product RangeUPM Series
ESR-
Ripple Current580mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Product Overview
The PM series Aluminium Electrolytic Capacitor withstands load life of 5000 hours at 105°C. It features long life, extremely low impedance, smaller size than PW series and high reliability.
- -55 to 105°C Temperature range
- 6.3 to 450V Rated voltage range
- 0.47 to 15000µF Rated capacitance range
- Capacitance ranges available based on the numerical values in E12 series under JIS
- 3000/2000 Hours for smaller case sizes
- Anti-Solvent (through 100V only)
Applications
Industrial
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
UPM Series
Ripple Current
580mA
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
15mm
ESR
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for UPM1H101MPD6
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002