Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPM1H102MHD
Order Code8812632
Product RangeUPM Series
Technical Datasheet
397 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.670 |
10+ | €0.944 |
25+ | €0.943 |
50+ | €0.924 |
100+ | €0.905 |
300+ | €0.886 |
Price for:Each
Minimum: 1
Multiple: 1
€1.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPM1H102MHD
Order Code8812632
Product RangeUPM Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Product Height31.5mm
Product RangeUPM Series
ESR-
Ripple Current2.15A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Product Overview
The UPM1H102MHD is a radial leaded Aluminum Electrolytic Capacitor features low impedance and high reliability withstanding 5000-hour load life at +105°C.
- Long life
- Anti-solvent
Applications
Industrial
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Width
-
Product Range
UPM Series
Ripple Current
2.15A
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
31.5mm
ESR
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for UPM1H102MHD
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008238