Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPM1H471MHD
Order Code8812624
Product RangeUPM Series
Technical Datasheet
1.291 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.340 |
10+ | €0.657 |
50+ | €0.572 |
200+ | €0.535 |
400+ | €0.529 |
800+ | €0.506 |
Price for:Each
Minimum: 1
Multiple: 1
€1.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPM1H471MHD
Order Code8812624
Product RangeUPM Series
Technical Datasheet
Capacitance470µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height25mm
Product RangeUPM Series
ESR-
Ripple Current1.5A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Product Overview
The UPM1H471MHD is an aluminium Electrolytic Capacitor with radial leaded termination. The electrolytic capacitor features low impedance and high reliability withstanding 5000hours load life at +105°C.
- Long life
- Anti-solvent
Applications
Industrial
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
12.5mm
Product Width
-
Product Range
UPM Series
Ripple Current
1.5A
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
25mm
ESR
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for UPM1H471MHD
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004