Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoRE30E-100-213-1
Order Code4537797
Product RangeRE30E Series
Technical Datasheet
11 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €73.580 |
| 5+ | €63.140 |
| 10+ | €59.100 |
Price for:Each
Minimum: 1
Multiple: 1
€73.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoRE30E-100-213-1
Order Code4537797
Product RangeRE30E Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution100PPR
No. of Detents-
OrientationVertical
Push Switch-
Encoder OutputNPN Open Collector, Quadrature
Encoder MountingPanel Mount
Product RangeRE30E Series
Rotational Speed Max-
Rotational Life Cycles-
No. of Channels3Channels
Shaft TypeRound End
Shaft Length10mm
Shaft Diameter4mm
Supply Voltage Min5V
Supply Voltage Max12V
Operating Temperature Min0°C
Operating Temperature Max70°C
IP RatingIP40
TerminationWire Leaded
SVHCTo Be Advised
Product Overview
RE30E-100-213-1 is an optical encoder.
- With temp. compensation circuit, with zero index signal, economy type
- 100 (P/R) resolution
- 5 to 12V input voltage
- Cable wire output connection
- 50mA maximum input current
- Square wave output waveform
- 2.2Kohm output impedance
- 80mA maximum output sink current
- IP40 protection grade
- 0 to 70°C operating temperature range
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
100PPR
Orientation
Vertical
Encoder Output
NPN Open Collector, Quadrature
Product Range
RE30E Series
Rotational Life Cycles
-
Shaft Type
Round End
Shaft Diameter
4mm
Supply Voltage Max
12V
Operating Temperature Max
70°C
Termination
Wire Leaded
Encoder Type
Incremental
No. of Detents
-
Push Switch
-
Encoder Mounting
Panel Mount
Rotational Speed Max
-
No. of Channels
3Channels
Shaft Length
10mm
Supply Voltage Min
5V
Operating Temperature Min
0°C
IP Rating
IP40
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2