Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoF410T-12LC
Order Code2856039
Product RangeF410T
Technical Datasheet
62 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.950 |
| 5+ | €7.260 |
| 10+ | €6.560 |
| 20+ | €6.310 |
| 50+ | €6.060 |
Price for:Each
Minimum: 1
Multiple: 1
€7.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoF410T-12LC
Order Code2856039
Product RangeF410T
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size40mm
External Depth10mm
Bearing TypeSleeve Bearing
Air Flow - CFM3.884CFM
Flow Rate - Imperial3.884CFM
Noise Rating12dBA
Flow Rate - Metric0.11m³/min
Power Rating480mW
Rated Speed4600rpm
Power Connection Type2 Lead Wires
Current Rating40mA
IP Rating-
Air Flow - m3/min0.11m³/min
Product RangeF410T
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Flow Rate - Imperial
3.884CFM
Flow Rate - Metric
0.11m³/min
Rated Speed
4600rpm
Current Rating
40mA
Air Flow - m3/min
0.11m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
10mm
Air Flow - CFM
3.884CFM
Noise Rating
12dBA
Power Rating
480mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
F410T
Technical Docs (2)
Alternatives for F410T-12LC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039