Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIGHT SEARCHER
Manufacturer Part NoPULSAR AAA
Order Code3377541
Also Known AsGTIN UPC EAN: 5060033285848
Technical Datasheet
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €14.160 |
3+ | €13.640 |
Price for:Each
Minimum: 1
Multiple: 1
€14.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIGHT SEARCHER
Manufacturer Part NoPULSAR AAA
Order Code3377541
Also Known AsGTIN UPC EAN: 5060033285848
Technical Datasheet
Torch TypeHazard Light
Light SourceLED
Lumen Output-
Beam Effective Distance1km
Power SourceAAA Batteries x 3
Torch Body MaterialPlastic
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
These Pulsar AAA lights offer 360° of illumination and can be seen from over 1km away, making them perfect for emergency and hazard situations. With 10 built-in lighting modes, they are versatile and provide up to 240 hours of operation. Their durable construction is rated IP67 for waterproofing and can withstand up to 1 ton of pressure. Attachable to vehicles and metal surfaces, these lights also have a white torch setting for added functionality.
- Visible from over 1km
- 360° Illumination
- 10x Light modes
- Operates for up to 25 hours
- Waterproof up to 10m
- Floats in water
- Crushproof (to 1 tonne) and shock resistant
- White torch setting
- Magnetic back and fold-away hanging hook
- Colour may vary
- Supplied with 3x AAA batteries
Notes
Light <bold>NOT</bold> rechargeable as described in November 2017 Trade brochure.
Technical Specifications
Torch Type
Hazard Light
Lumen Output
-
Power Source
AAA Batteries x 3
Product Range
-
Light Source
LED
Beam Effective Distance
1km
Torch Body Material
Plastic
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.207