Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €13.250 |
5+ | €11.250 |
10+ | €10.310 |
20+ | €9.050 |
50+ | €8.250 |
Price for:Each
Minimum: 1
Multiple: 1
€13.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoA12AP
Order Code1357620
Product RangeA
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeA
Switch MountingPanel Mount
Contact Current Max100mA
Contact Voltage AC Nom28V
Switch TerminalsSolder
Contact Voltage DC Nom28V
Product Overview
The A12AP is a single-pole double-throw (SPDT) process sealed subminiature Toggle Switch with gold-plated brass straight PC terminals, ON-NONE-ON function and 0.394-inch (10.0mm) bat toggles. The A series switch has phosphor bronze with glass fibre reinforced polyamide toggle and case housing. The sealed body construction prevents contact contamination and allows time- and money-saving automated soldering and cleaning. It is specifically developed for logic-level applications.
- 50mΩ Maximum contact resistance
- 500MΩ at 500VDC Minimum insulation resistance
- 100000 operations Minimum mechanical life
- -30 to +85°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
28V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
A
Contact Current Max
100mA
Switch Terminals
Solder
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002486