Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €17.410 |
5+ | €14.780 |
10+ | €13.550 |
20+ | €11.900 |
50+ | €10.840 |
Price for:Each
Minimum: 1
Multiple: 1
€17.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoA22AP
Order Code1357626
Product RangeA
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeA
Switch MountingThrough Hole
Contact Current Max100mA
Contact Voltage AC Nom28V
Switch TerminalsSolder
Contact Voltage DC Nom28V
Product Overview
The A series process sealed Sub-miniature Toggle Switch is totally sealed body construction prevents contact contamination and allows time-saving automated soldering and cleaning. The STC contact mechanism with benefits unavailable in conventional mechanisms smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability. It is available in moulded-in, epoxy sealed or ultrasonically welded terminals lock out flux, solvents and other contaminants.
- Specifically developed for logic-level applications
- Sub-miniature size saves space on PC boards
- 2.54 x 2.54mm Terminal spacing conforms to standard PC board grid spacing
- Toggle option in antistatic material available for dissipating electrostatic discharges.
- Matching indicators available
Applications
Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
28V
Contact Voltage DC Nom
28V
Contact Configuration
DPDT
Product Range
A
Contact Current Max
100mA
Switch Terminals
Solder
Technical Docs (1)
Alternatives for A22AP
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014