Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoCKL12BFW01
Order Code1187793
Product RangeCK
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €40.260 |
5+ | €32.400 |
10+ | €29.530 |
20+ | €28.940 |
Price for:Each
Minimum: 1
Multiple: 1
€40.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoCKL12BFW01
Order Code1187793
Product RangeCK
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationSPDT
Product RangeCK
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max3A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Angle of Throw90°
SVHCLead (16-Jan-2020)
Product Overview
The CKL12BFW01 is a single-pole double-throw High-security Keylock with flat actuator style. It will have a change to the identification label on the switch bodies to include the new logo. The change will effect all, both standard and custom.
Applications
Industrial
Technical Specifications
Switch Operation
On-None-On
Product Range
CK
Switch Terminals
Solder
Contact Voltage AC Nom
250V
Angle of Throw
90°
Contact Configuration
SPDT
No. of Switch Positions
2 Position
Contact Current Max
3A
Contact Voltage DC Nom
-
SVHC
Lead (16-Jan-2020)
Technical Docs (2)
Alternatives for CKL12BFW01
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0556