Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoKP0115ACAKG03RGBP-1FJB
Order Code3883847
Product RangeKP Series
Technical Datasheet
15 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €25.000 |
10+ | €24.210 |
25+ | €22.780 |
Price for:Each
Minimum: 1
Multiple: 1
€25.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoKP0115ACAKG03RGBP-1FJB
Order Code3883847
Product RangeKP Series
Technical Datasheet
Product RangeKP Series
Panel Cutout Diameter-
Contact ConfigurationSPST
Switch OperationOff-(On)
Pushbutton Actuator StyleSquare
Actuator / Cap ColourTransparent
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC12V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourRed, Green, Blue
Panel Cutout (H x W)-
Technical Specifications
Product Range
KP Series
Contact Configuration
SPST
Pushbutton Actuator Style
Square
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Off-(On)
Actuator / Cap Colour
Transparent
Contact Voltage VAC
-
Contact Voltage VDC
12V
Switch Mounting
Through Hole
Illumination Colour
Red, Green, Blue
Technical Docs (1)
Legislation and Environmental
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability