Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoLB15WKW01-FJ
Order Code2375272
Product RangeLB Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoLB15WKW01-FJ
Order Code2375272
Product RangeLB Series
Technical Datasheet
Product RangeLB Series
Contact ConfigurationSPDT
Panel Cutout Diameter22mm
Switch OperationOn-(On)
Pushbutton Actuator StyleRound
Actuator / Cap ColourGreen
Contact Current AC Max3A
Switch TerminalsQuick Connect, Solder
Contact Voltage VAC250V
Contact Current DC Max3A
Contact Voltage VDC30V
IP RatingIP65
Switch MountingPanel Mount
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
LB Series
Panel Cutout Diameter
22mm
Pushbutton Actuator Style
Round
Contact Current AC Max
3A
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
SPDT
Switch Operation
On-(On)
Actuator / Cap Colour
Green
Switch Terminals
Quick Connect, Solder
Contact Current DC Max
3A
IP Rating
IP65
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016313