Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoLB16CKW01-12-FJ
Order Code2375279
Product RangeLB Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoLB16CKW01-12-FJ
Order Code2375279
Product RangeLB Series
Technical Datasheet
Product RangeLB Series
Panel Cutout Diameter22mm
Contact ConfigurationSPDT
Switch OperationOn-On
Pushbutton Actuator StyleRound
Actuator / Cap ColourGreen
Contact Current AC Max3A
Contact Voltage VAC250V
Switch TerminalsQuick Connect, Solder
Contact Current DC Max3A
Contact Voltage VDC30V
IP RatingIP65
Switch MountingPanel Mount
Illumination ColourGreen
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
LB Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round
Contact Current AC Max
3A
Switch Terminals
Quick Connect, Solder
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Panel Cutout Diameter
22mm
Switch Operation
On-On
Actuator / Cap Colour
Green
Contact Voltage VAC
250V
Contact Current DC Max
3A
IP Rating
IP65
Illumination Colour
Green
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017237