Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoLB26WGG01-12-GJ
Order Code2375380
Product RangeLB Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoLB26WGG01-12-GJ
Order Code2375380
Product RangeLB Series
Technical Datasheet
Product RangeLB Series
Contact ConfigurationDPDT
Panel Cutout Diameter22mm
Switch OperationOn-On
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlue
Contact Current AC Max100mA
Contact Voltage VAC28V
Switch TerminalsQuick Connect, Solder
Contact Current DC Max100mA
Contact Voltage VDC28V
IP RatingIP65
Switch MountingPanel Mount
Panel Cutout (H x W)-
Illumination ColourBlue
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
LB Series
Panel Cutout Diameter
22mm
Pushbutton Actuator Style
Round
Contact Current AC Max
100mA
Switch Terminals
Quick Connect, Solder
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Colour
Blue
Contact Configuration
DPDT
Switch Operation
On-On
Actuator / Cap Colour
Blue
Contact Voltage VAC
28V
Contact Current DC Max
100mA
IP Rating
IP65
Panel Cutout (H x W)
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018326