Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoM2023TJW01-FA-1A
Order Code2375784
Product RangeM Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoM2023TJW01-FA-1A
Order Code2375784
Product RangeM Series
Technical Datasheet
IlluminationNon Illuminated
Contact ConfigurationDPDT
Switch OperationOn-Off-On
Actuator / Cap ColourBlack
Switch MountingPanel Mount
Product RangeM Series
Contact Current AC Max6A
Contact Voltage VAC125V
Contact Current DC Max3A
Contact Voltage VDC30V
Panel Cutout Height15.9mm
Panel Cutout Width13mm
Panel Cutout Diameter-
Switch TerminalsSolder Lug
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Illumination
Non Illuminated
Switch Operation
On-Off-On
Switch Mounting
Panel Mount
Contact Current AC Max
6A
Contact Current DC Max
3A
Panel Cutout Height
15.9mm
Panel Cutout Diameter
-
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
DPDT
Actuator / Cap Colour
Black
Product Range
M Series
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Panel Cutout Width
13mm
Switch Terminals
Solder Lug
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009083