Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoM2122TCFW01
Order Code1187772
Product RangeM2100
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoM2122TCFW01
Order Code1187772
Product RangeM2100
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPDT
IlluminationIlluminated
Product RangeM2100
Switch MountingPanel Mount
Contact Current Max6A
Contact Voltage AC Nom125V
Switch TerminalsSolder
Contact Voltage DC Nom30V
SVHCLead (16-Jan-2020)
Product Overview
The M2100 series Tipped Toggle Switch has LED illumination at tip of toggle. It is available as single colour LEDs of red, yellow and green, plus bicolour red/green, to meet varied design requirements. The anti-jamming feature is to protect contacts from damage due to excessive downward force on the toggle. High torque bushing prevents the bushing from rotating or separating from the metal frame during installation. It has 1500V dielectric strength between switch contacts and case is accomplished by clinching the frame away from the terminals.
- LEDs can operate independently from or synchronously with switching operation
- Stainless steel frame resists corrosion
- Silver contacts are of specially composed alloy for hardness
- High insulating barriers protect against crossover in double pole devices
- Terminals are moulded in and epoxy sealed to lock out flux, dust and other contaminants
Applications
Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
30V
Contact Configuration
DPDT
Product Range
M2100
Contact Current Max
6A
Switch Terminals
Solder
SVHC
Lead (16-Jan-2020)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01