Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoM2123TCFW01
Order Code1187779
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationDPDT
IlluminationIlluminated
Product Range-
Switch MountingPanel Mount
Contact Current Max3A
Contact Voltage AC Nom250V
Switch TerminalsSolder
Contact Voltage DC Nom30V
SVHCLead (16-Jan-2020)
Product Overview
The M2123TCFW01 is a double-pole double-throw (DPDT) LED tipped Toggle Switch with solder lug with threaded bushing terminals, ON-OFF-ON function, synchronous LED circuits and actuator. The M2100 series toggle switch has stainless steel housing, diallyl phthalate (UL94V-0) base and brass with nickel plating bushing. The LEDs can operate independently from or synchronously with switching operation. The anti-jamming feature to protect contacts from damage due to excessive downward force on the toggle. The high torque bushing prevents the bushing from rotating or separating from the metal frame during installation.
- Red/green LED
- Stainless steel frame resists corrosion
- Silver contacts are of specially composed alloy for hardness
- 10mR Maximum contact resistance
- 1000MR at 500VDC Minimum insulation resistance
- 50000 operations Minimum mechanical life
- 25000 operations Minimum electrical life
Applications
Industrial
Technical Specifications
Switch Operation
On-Off-On
Illumination
Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
30V
Contact Configuration
DPDT
Product Range
-
Contact Current Max
3A
Switch Terminals
Solder
SVHC
Lead (16-Jan-2020)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0114