Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoSK14DG13
Order Code2375940
Technical Datasheet
Contact ConfigurationSP3T
Switch OperationOn-On-On
Product Range-
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage AC Nom28V
Contact Voltage DC Nom28V
No. of Switch Positions3 Position
Angle of Throw45°
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
SP3T
Product Range
-
Contact Current Max
100mA
Contact Voltage DC Nom
28V
Angle of Throw
45°
Switch Operation
On-On-On
Switch Terminals
Solder
Contact Voltage AC Nom
28V
No. of Switch Positions
3 Position
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020736