Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.910 |
5+ | €12.730 |
10+ | €11.930 |
20+ | €9.790 |
50+ | €9.090 |
Price for:Each
Minimum: 1
Multiple: 1
€15.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNLD ELECTRONIC
Manufacturer Part NoNLD29W803570500
Order Code1655543
Technical Datasheet
LED ColourBlue
Operating Voltage24V
Mounting Hole Dia8mm
Forward Current If17mA
Luminous Intensity700mcd
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NLD29W803570500 is a blue panel-mount LED Indicator with sunlight visibility for 8mm mounting hole. It offers satin chrome prominent bezel with resistor and half wave rectifier and wire terminals.
- ±10% Voltage tolerance
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Blue
Mounting Hole Dia
8mm
Luminous Intensity
700mcd
Product Range
-
Operating Voltage
24V
Forward Current If
17mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009