Print Page
Image is for illustrative purposes only. Please refer to product description.
56 In Stock
225 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.440 |
10+ | €1.210 |
25+ | €1.110 |
50+ | €1.040 |
100+ | €0.965 |
Price for:Each
Minimum: 1
Multiple: 1
€1.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No055023
Order Code1545842
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With60mm Axial Fans
Fixing Centres50mm
Colour / FinishBright Nickel Chrome
Product Range-
Product Overview
The 055023 is a round Fan Finger Guard Grille with bright nickel chrome finish and welded joints that can withstand up to 230lbs separation force. It is designed to provide safety and for use with 2406KL, 2408NL, 2410ML, 2412PS axial fans.
- Wire base C1010 steel
- Designed to insure safety
- Plating thickness of 0.0005" minimum
- Black electrodeposition finish available
Applications
HVAC
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
50mm
Product Range
-
For Use With
60mm Axial Fans
Colour / Finish
Bright Nickel Chrome
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for 055023
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072