Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08028GS-12N-AA-00
Order Code3794060
Product Range08028GS Series
Technical Datasheet
359 In Stock
960 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €15.580 |
5+ | €14.200 |
10+ | €12.800 |
20+ | €12.270 |
50+ | €11.740 |
Price for:Each
Minimum: 1
Multiple: 1
€15.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08028GS-12N-AA-00
Order Code3794060
Product Range08028GS Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size80mm
External Depth28mm
Air Flow - CFM16.95CFM
Air Flow - m3/min0.48m³/min
Noise Rating40dB
Bearing TypeSleeve Bearing
Power Connection Type2 Lead Wires
Power Rating4.32W
Product Range08028GS Series
IP Rating-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
28mm
Air Flow - m3/min
0.48m³/min
Bearing Type
Sleeve Bearing
Power Rating
4.32W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
80mm
Air Flow - CFM
16.95CFM
Noise Rating
40dB
Power Connection Type
2 Lead Wires
Product Range
08028GS Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.427284