Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15050VE-48R-GT-00
Order Code3869803
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €55.530 |
| 5+ | €55.320 |
| 10+ | €55.100 |
Price for:Each
Minimum: 1
Multiple: 1
€55.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15050VE-48R-GT-00
Order Code3869803
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size150mm
External Depth50mm
Bearing TypeBall Bearing
Air Flow - CFM346.08CFM
Noise Rating68dB
Power Rating43.2W
Rated Speed4600rpm
Power Connection Type3 Lead Wires
Current Rating900mA
IP RatingIP68, IP69K
Air Flow - m3/min9.8m³/min
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
150mm
Bearing Type
Ball Bearing
Noise Rating
68dB
Rated Speed
4600rpm
Current Rating
900mA
Air Flow - m3/min
9.8m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
50mm
Air Flow - CFM
346.08CFM
Power Rating
43.2W
Power Connection Type
3 Lead Wires
IP Rating
IP68, IP69K
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907184