Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No17250VA-24P-EA-00
Order Code3642827
Product Range17250VA
Technical Datasheet
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €64.000 |
| 5+ | €57.970 |
| 10+ | €51.930 |
Price for:Each
Minimum: 1
Multiple: 1
€64.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No17250VA-24P-EA-00
Order Code3642827
Product Range17250VA
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth50mm
Bearing TypeBall Bearing
Air Flow - CFM282CFM
Noise Rating56dB
Power Rating26.4W
Rated Speed3750rpm
Power Connection Type4 Lead Wires
Current Rating1.1A
IP Rating-
Air Flow - m3/min8m³/min
Product Range17250VA
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
56dB
Rated Speed
3750rpm
Current Rating
1.1A
Air Flow - m3/min
8m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Circular
External Depth
50mm
Air Flow - CFM
282CFM
Power Rating
26.4W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
17250VA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.83